RS PRO Steel External Circlip 19 mm, 20 mm Shaft Diameter
- RS-stocknr.:
- 289-297
- Fabrikant:
- RS PRO
Subtotaal (1 zak van 50 eenheden)*
€ 9,82
(excl. BTW)
€ 11,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 30 stuk(s) vanaf 23 november 2026
- Plus verzending 150 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 + | € 9,82 | € 0,196 |
*prijsindicatie
- RS-stocknr.:
- 289-297
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | External | |
| Product Type | Circlip | |
| Compatible Shaft Diameter | 20mm | |
| Ring Thickness | 1.2mm | |
| Ring Outside Diameter | 28.4mm | |
| Material | Steel | |
| Finish | Phosphate and Oil | |
| Groove Diameter | 19mm | |
| Standards/Approvals | No | |
| Grade | A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type External | ||
Product Type Circlip | ||
Compatible Shaft Diameter 20mm | ||
Ring Thickness 1.2mm | ||
Ring Outside Diameter 28.4mm | ||
Material Steel | ||
Finish Phosphate and Oil | ||
Groove Diameter 19mm | ||
Standards/Approvals No | ||
Grade A | ||
- Land van herkomst:
- DE

RS PRO Steel External Circlip, 20 mm Shaft Diameter, 19 mm Groove Diameter
If you need to fasten manufacturing components securely to their shafts and housings in a tight or cramped industrial setting, choose this external circlip from RS PRO. It's an excellent space-saving alternative to rivets, cotter pins and threaded sleeves.
The black phosphated steel material gives this circlip high strength and excellent corrosion resistance for a long-lasting product that can stand up to harsh environments. It's also easy to install. Simply slot the shaft through the clip holes and snap the ring into place with a set of circlips pliers.
As part of the RS PRO range, this circlip has been tested by engineers for consistency and durability. You'll commonly find steel snap rings like this in industrial, manufacturing or automotive applications.
Features and Benefits
Gerelateerde Links
- RS PRO Stainless Steel External Circlip 19 mm, 20 mm Shaft Diameter
- RS PRO Steel External Circlip 18 mm, 19 mm Shaft Diameter
- RS PRO Stainless Steel External Circlip 17 mm, 19 mm Shaft Diameter
- RS PRO Steel External Circlip 72 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 15.2 mm, 16 mm Shaft Diameter
- RS PRO Steel External Circlip 12.4 mm, 70 mm Shaft Diameter
- RS PRO Steel External Circlip 14.3 mm, 15 mm Shaft Diameter
- RS PRO Steel External Circlip 26.6 mm, 70 mm Shaft Diameter