TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88 mm for use with CPC Connectors
- RS-stocknr.:
- 161-4332
- Fabrikantnummer:
- 54010-1
- Fabrikant:
- TE Connectivity
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 161-4332
- Fabrikantnummer:
- 54010-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Seal Type | Seal | |
| Product Type | Connector Seal | |
| Shell Size | 11 | |
| For Use With | CPC Connectors | |
| Length | 63.5mm | |
| Diameter | 15.88mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Seal Type Seal | ||
Product Type Connector Seal | ||
Shell Size 11 | ||
For Use With CPC Connectors | ||
Length 63.5mm | ||
Diameter 15.88mm | ||
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry Seals for Series 1 sealed free receptacles and cable mount shells, and Flange Seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
Gerelateerde Links
- TE Connectivity Connector Seal Seal, Shell Size 11 diameter 15.88 mm for use with CPC Connectors
- TE Connectivity Shell Size 13 diameter 19.68 mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 23 diameter 32.77 mm for use with CPC Connectors
- TE Connectivity Shell Size 17 for use with CPC Connectors
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10 diameter 15.88 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 10SL diameter 15.88 mm for use with Circular Connector
- TE Connectivity Shell Size 10 diameter 15.88 mm for use with C-92-NA Connector
- TE Connectivity Connector Seal Peripheral, Shell Size 11 for use with CPC Receptacle with Square Flange