Huber+Suhner, 100 m, RG58 Coaxial Coaxial Cable 50 Ω, Black, Unterminated
- RS-stocknr.:
- 240-8100
- Artikelnummer Distrelec:
- 303-44-664
- Fabrikantnummer:
- G_01130_HT
- Fabrikant:
- Huber+Suhner
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 100 meter)*
€ 451,10
(excl. BTW)
€ 545,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 100 - 400 | € 4,511 | € 451,10 |
| 500 + | € 4,384 | € 438,40 |
*prijsindicatie
- RS-stocknr.:
- 240-8100
- Artikelnummer Distrelec:
- 303-44-664
- Fabrikantnummer:
- G_01130_HT
- Fabrikant:
- Huber+Suhner
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
| Merk | Huber+Suhner | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG58 | |
| Outside Diameter | 3.15mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -25°C | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 85°C | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Alles selecteren | ||
|---|---|---|
Merk Huber+Suhner | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG58 | ||
Outside Diameter 3.15mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -25°C | ||
Cable Length 100m | ||
Maximum Operating Temperature 85°C | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
- Land van herkomst:
- CH
The Huber & Suhner Flexible low noise cable is a 50 Ohm, 1 GHz, 85°C, ø3.15 mm, PVC jacket Low-noise coax cable. Center and outer conductor are Copper. The dielectric used is PE (Polyethylene).
Operating frequency ≤ 1 GHz
Insulation resistance dielectric ≥ 100000000 MΩm
Weight (kg/100 m) 1,6
Operation temperature -25 °C to +85 °C
Gerelateerde Links
- Huber+Suhner RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RADOX_RF_58 Series Jet Black, Unterminated
- Huber+Suhner GX_03272 Series RG58 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG58 Coaxial Coaxial Cable 75 Ω Unterminated
- Huber+Suhner G_01130 Series Coaxial Cable Coaxial Cable 50 Ω Terminated
- Huber+Suhner Black, Unterminated
- Huber+Suhner RG400 Coaxial Coaxial Cable 50 Ω Unterminated
- Huber+Suhner RG393 Coaxial Coaxial Cable 50 Ω Unterminated