RS PRO, 5 m, KX6A Coaxial Coaxial Cable 75 Ω, Green, Terminated
- RS-stocknr.:
- 546-2863
- Artikelnummer Distrelec:
- 304-03-307
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 546-2863
- Artikelnummer Distrelec:
- 304-03-307
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | KX6A | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Green | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type KX6A | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Green | ||
Series RS PRO | ||
- Land van herkomst:
- TW
RS PRO Male BNC to Male BNC KX6A Coaxial Cable
This RS PRO male-to-male BNC-to-BNC coaxial cable is built with industry-standard components and is designed to transmit radio frequency (RF) signals from one point to another. It's easy to install and is designed to send signals over long distances.
The cable is terminated on both of its ends with a plug that pairs with male BNC connectors so it's easy to link with other models. This also makes it suitable for radio antennas and both analogue and serial digital interface video signals.
This product is a male-to-male BNC-to-BNC type, which aids rapid connection to and disconnection from a radio frequency connector. These coaxial cable assemblies are also available with 90° connector configurations for installation in tight corners and flat-panel TV mounting.
Features and Benefits
• KX6A type
• Green sheath
• Complies to Restriction of Hazardous Substances (RoHS) standard
• Impedance of 75 Ω
• Coaxial shape
• Length of 5 m
• Three-year warranty
• Numerous connector types such as SMA, SMB, MCX, MMCX, N, SMC, TNC, and UHF (PL 259)
Gerelateerde Links
- Belden 1855ENH Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1694ANH Series RG6 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RF Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO F Connector Coaxial Coaxial Cable 75 Ω Terminated
- Van Damme BNC Series OFC Coaxial Coaxial Cable 75 Ω Terminated