Elesa M8 2-Way Connector, Connecting Component, Groove Size 30 mm, Round Tube Size 30 mm
- RS-stocknr.:
- 252-7162
- Fabrikantnummer:
- 600415-C9
- Fabrikant:
- Elesa
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 59,28
(excl. BTW)
€ 71,73
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 06 oktober 2026
- Plus verzending 5 stuk(s) vanaf 08 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 20 | € 11,856 | € 59,28 |
| 25 - 45 | € 11,382 | € 56,91 |
| 50 + | € 11,144 | € 55,72 |
*prijsindicatie
- RS-stocknr.:
- 252-7162
- Fabrikantnummer:
- 600415-C9
- Fabrikant:
- Elesa
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
| Merk | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | 2-Way Connector | |
| Compatible Groove Size | 30 mm | |
| Thread Size | M8 | |
| Material | 304 Stainless Steel, Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 95mm | |
| Compatible Tube Size | 30 mm | |
| Product System | Tube Connector | |
| Standards/Approvals | RoHS | |
| Series | TCC-TP | |
| Alles selecteren | ||
|---|---|---|
Merk Elesa | ||
Product Type Connecting Component | ||
Connector Type 2-Way Connector | ||
Compatible Groove Size 30 mm | ||
Thread Size M8 | ||
Material 304 Stainless Steel, Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing and Connection Element | ||
Length 95mm | ||
Compatible Tube Size 30 mm | ||
Product System Tube Connector | ||
Standards/Approvals RoHS | ||
Series TCC-TP | ||
The Elesa makes this clamps for hinged joints. This product has two clamps, one with external teeth and one with internal teeth or two without teeth, can be joined to create a hinged joint.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
Gerelateerde Links
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 3-Way Connector Groove Size 30 mm, Round Tube Size 30 mm
- Elesa M8 TCC-TP-PB Groove Size 30 mm, Round Tube Size 30 mm
- Elesa 2-Way Connector Groove Size 18 mm, Round Tube Size 30 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Round Tube Size 20 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Round Tube Size 25 mm