Elesa M8 2-Way Connector, Connecting Component, Groove Size 30 mm, Tube Size 30 mm
- RS-stocknr.:
- 252-7176
- Fabrikantnummer:
- 600841-C9
- Fabrikant:
- Elesa
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 252-7176
- Fabrikantnummer:
- 600841-C9
- Fabrikant:
- Elesa
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
| Merk | Elesa | |
| Product Type | Connecting Component | |
| Connector Type | 2-Way Connector | |
| Compatible Groove Size | 30 mm | |
| Thread Size | M8 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer, Stainless Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 75mm | |
| Compatible Tube Size | 30 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-TP-PB | |
| Alles selecteren | ||
|---|---|---|
Merk Elesa | ||
Product Type Connecting Component | ||
Connector Type 2-Way Connector | ||
Compatible Groove Size 30 mm | ||
Thread Size M8 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer, Stainless Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 75mm | ||
Compatible Tube Size 30 mm | ||
Standards/Approvals RoHS | ||
Series TCC-TP-PB | ||
The Elesa makes this hinged joint with mounting base and clamp.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
This clamp is use for tubes with a diameter of 30 ± 0.2 mm
Gerelateerde Links
- Elesa M8 Clamp Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 3-Way Connector Groove Size 30 mm, Tube Size 30 mm
- Elesa M8 2-Way Connector Groove Size 30 mm, Tube Size 30 mm
- Elesa 2-Way Connector Groove Size 18 mm, Tube Size 30 mm
- Elesa M8 2-Way Connector Strut Profile 30 mm Tube Size 30 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Tube Size 20 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Tube Size 25 mm