Schneider Electric Thermal Overload Relay 1 NO/1 NC, 23A, 32 A F.L.C, 10A Contact Rating, 690V
- RS-stocknr.:
- 256-6639
- Fabrikantnummer:
- LR3D326
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 256-6639
- Fabrikantnummer:
- LR3D326
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 23A, 32A | |
| Relay Contact Current | 10A | |
| Mount Type | Rail, Plate, Contactor Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Reset Method | Push Button | |
| IP Rating | IP20 | |
| Width | 45mm | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 66mm | |
| Standards/Approvals | UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | |
| Depth | 70mm | |
| Control Voltage | 690V | |
| Supply Voltage | 690V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 23A, 32A | ||
Relay Contact Current 10A | ||
Mount Type Rail, Plate, Contactor Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Reset Method Push Button | ||
IP Rating IP20 | ||
Width 45mm | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 66mm | ||
Standards/Approvals UL 60947-5-1, UL 60947-4-1, GB/T 14048.5, GB/T 14048.4, EN/IEC 60947-5-1, EN/IEC 60947-4-1, EN 50495, CSA C22.2 No 60947-5-1, CSA C22.2 No 60947-4-1 | ||
Depth 70mm | ||
Control Voltage 690V | ||
Supply Voltage 690V ac | ||
- Land van herkomst:
- FR
The Schneider Electric thermal overload relay is designed to protect ac circuits and motors against overloads. It provides a thermal adjustment dial, a manual-automatic reset selector, a test selector for simulation of a tripping, reset and stop buttons and a flag indicator. Settings are protected by a transparent cover lockable by sealing.
New modern look & feel of all machines
Easier to install and operate with multi-standard screws
Digital customer experience for technical documents
Gerelateerde Links
- Siemens 10A F.L.C 7.5 kW, 690V ac 3P
- Schneider Electric Thermal Overload Relay 1 NO/1 NC 9 A F.L.C 690V ac
- Omron 23A 32A Contact Rating, 15 kW 3
- Schneider Electric 70A 10A Contact Rating, 690V
- Schneider Electric 23A 5A Contact Rating
- Omron 10A F.L.C 44.301 kW, 690V ac 3P
- Lovato 10A 10A Contact Rating 3
- Lovato 0.23A F.L.C 690V 3P