Siemens 3RT13 Contactor, 4-Pole, 160 kW, 4 NO
- RS-stocknr.:
- 772-940
- Fabrikantnummer:
- 3RT1374-6AP36
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 3.100,00
(excl. BTW)
€ 3.751,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.100,00 |
*prijsindicatie
- RS-stocknr.:
- 772-940
- Fabrikantnummer:
- 3RT1374-6AP36
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 160kW | |
| Series | 3RT13 | |
| Function | Contactor | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Connection Bar | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 500A | |
| Maximum Operating Temperature | 60°C | |
| Width | 184mm | |
| Standards/Approvals | UL | |
| Depth | 180mm | |
| Length | 225mm | |
| Pole and Throw Configuration | 4P | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 160kW | ||
Series 3RT13 | ||
Function Contactor | ||
Mount Type Screw | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Connection Bar | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 500A | ||
Maximum Operating Temperature 60°C | ||
Width 184mm | ||
Standards/Approvals UL | ||
Depth 180mm | ||
Length 225mm | ||
Pole and Throw Configuration 4P | ||
- Land van herkomst:
- SE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1