Siemens 3RT13 Contactor, 4-Pole, 200 kW, 4 NO
- RS-stocknr.:
- 772-944
- Fabrikantnummer:
- 3RT1375-6AP36
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 3.430,00
(excl. BTW)
€ 4.150,30
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3.430,00 |
*prijsindicatie
- RS-stocknr.:
- 772-944
- Fabrikantnummer:
- 3RT1375-6AP36
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT13 | |
| Power Rating | 200kW | |
| Mount Type | Screw | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Connection Bar | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | AC-1 | |
| Operational Current Ie | 525A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 180mm | |
| Length | 225mm | |
| Width | 184mm | |
| Pole and Throw Configuration | 4P | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT13 | ||
Power Rating 200kW | ||
Mount Type Screw | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Connection Bar | ||
Minimum Operating Temperature -40°C | ||
Contactor Application AC-1 | ||
Operational Current Ie 525A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 180mm | ||
Length 225mm | ||
Width 184mm | ||
Pole and Throw Configuration 4P | ||
- Land van herkomst:
- SE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1