Schneider Electric TeSys D LC1D Contactor, 24 V Coil, 4-Pole, 115 A, 1 NO + 1 NC
- RS-stocknr.:
- 256-4262
- Fabrikantnummer:
- LC1D1150046M5
- Fabrikant:
- Schneider Electric
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 394,53
(excl. BTW)
€ 477,38
(incl. BTW)
- RS-stocknr.:
- 256-4262
- Fabrikantnummer:
- LC1D1150046M5
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
- Land van herkomst:
- CZ
Schneider Electric LC1D Series Contactor, 24V Coil Voltage, 1 NO + 1 NC - LC1D1150046M5
This TeSys D contactor features a rated operational current of 115A and supports four poles for AC-1 and AC-3 categories. It operates efficiently with a maximum voltage of up to 1000V AC and within temperatures from -40 to +60°C.
Features & Benefits
• Supports both resistive and inductive loads
• Protects against short circuits for enhanced safety
• Mechanical durability rated for up to 8 million cycles
• Protects against short circuits for enhanced safety
• Mechanical durability rated for up to 8 million cycles
Applications
• Load switching in automation systems
• Motor control in manufacturing
• Electrical management in HVAC systems
• Load handling in machinery
• Motor control in manufacturing
• Electrical management in HVAC systems
• Load handling in machinery
Can it handle both resistive and inductive loads?
Yes, it supports both types of loads.
Is it compatible with rail mounting systems?
Yes, it is designed for rail mounting.
Gerelateerde Links
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 115 A, 1 NO + 1 NC
- Schneider Electric LC1D Contactor 4-Pole 24 W 1kV
- Schneider Electric TeSys D LC1D Contactor 20 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 60 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 38 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC
- Schneider Electric TeSys D LC1D Contactor 80 A, 1 NO + 1 NC