Chemtronics Foam Cotton BudFor use with Precision Cleaning, Optics, Length 113 mm 50 Per Pack
- RS-stocknr.:
- 248-2038
- Artikelnummer Distrelec:
- 303-99-287
- Fabrikantnummer:
- CX50
- Fabrikant:
- Chemtronics
Ontvang bulkkorting
Voeg 6 meer toe om € 15,48 te besparen
Bekijk bulkkortingSubtotaal (1 zak van 50 eenheden)*
€ 64,20
(excl. BTW)
€ 77,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 142 stuk(s) klaar voor verzending
- 554 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* | Bespaar |
|---|---|---|---|
| 1 - 5 | € 64,20 | € 1,284 | - |
| 6 - 14 | € 61,62 | € 1,232 | € 15,48 |
| 15 + | € 60,34 | € 1,207 | € 57,90 |
*prijsindicatie
- RS-stocknr.:
- 248-2038
- Artikelnummer Distrelec:
- 303-99-287
- Fabrikantnummer:
- CX50
- Fabrikant:
- Chemtronics
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
| Merk | Chemtronics | |
| Product Type | Cotton Bud | |
| Application | Precision Cleaning, Optics | |
| Package Type | Bag | |
| Bud Material | Foam | |
| Length | 113mm | |
| Quantity Per Package | 50Per Pack | |
| Trade Name | Cottontips | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Chemtronics | ||
Product Type Cotton Bud | ||
Application Precision Cleaning, Optics | ||
Package Type Bag | ||
Bud Material Foam | ||
Length 113mm | ||
Quantity Per Package 50Per Pack | ||
Trade Name Cottontips | ||
Standards/Approvals No | ||
Vrijgesteld
Chemtronics Swab
The Chemtronics 113mm Flextips swab is constructed from medical grade 100 PPI, polyurethane foam which features fine cell structure, providing excellent particle entrapment characteristics. This foam is thermally bonded to the nylon paddle and the polypropylene swab handle without using adhesives. This tough nylon paddle is very flexible and virtually unbreakable. This swab is ideal for general cleaning applications.
Flex tips are open-cell foam for high absorbency, soil capture and gentle cleaning.
Features and Benefits
Traps surface particles while cleaning
High solvent capacity holds solvent well
Fibreless construction does not generate loose fibres or particles
No adhesives or binders are used in the construction
Economical for high-quality applications
Applications
Clean excess adhesives after gluing
Clean micro-mechanical devices
Maintain and service Fax machines, VCR's, PC's, printers and copiers
Remove Flux residues from printed circuit boards
Apply small precise quantities of adhesive or lubricants
Gerelateerde Links
- Chemtronics Foam Cotton BudFor use with Precision Cleaning, Length 73 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 154 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 127 mm 50 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Precision Cleaning, Length 171 mm 50 Per Pack
- Chemtronics Cotton Cotton Bud & SwabFor use with Precision Cleaning, Length 79.37 mm 30 Per Pack
- Chemtronics Foam ESD SwabFor use with Cleaning, Length 81 mm 500 Per Pack
- Chemtronics Foam ESD SwabFor use with Cleaning, Length 71 mm 500 Per Pack
- Chemtronics Foam Cotton Bud & SwabFor use with Electronic, Length 81 mm 500 Per Pack