LEM AHR Series Current Transducer 2 kA 20V, 50 V
- RS-stocknr.:
- 106-793
- Artikelnummer Distrelec:
- 176-96-375
- Fabrikantnummer:
- AHR 2000 B10
- Fabrikant:
- LEM
Subtotaal (1 eenheid)*
€ 362,24
(excl. BTW)
€ 438,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 3 stuk(s) vanaf 12 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 362,24 |
*prijsindicatie
- RS-stocknr.:
- 106-793
- Artikelnummer Distrelec:
- 176-96-375
- Fabrikantnummer:
- AHR 2000 B10
- Fabrikant:
- LEM
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
| Merk | LEM | |
| Product Type | Current Transducer | |
| Series | AHR | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 2kA | |
| Maximum Operating Temperature | 70°C | |
| Weight | 650g | |
| Standards/Approvals | No | |
| Supply Voltage | 20V, 50V | |
| Alles selecteren | ||
|---|---|---|
Merk LEM | ||
Product Type Current Transducer | ||
Series AHR | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Primary Current 2kA | ||
Maximum Operating Temperature 70°C | ||
Weight 650g | ||
Standards/Approvals No | ||
Supply Voltage 20V, 50V | ||
Vrijgesteld
- Land van herkomst:
- CN
The LEM AC/DC Current transducer used for the electronic measurement of DC & distorted AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It has High isolation between primary and secondary circuits.
Busbar or panel mounting
Split core type
Eliminates insertion loss
Easy installation
Gerelateerde Links
- LEM AHR Series Current Transducer 800 A 20V, 50 V
- LEM AHR Series Current Sensor 1 kA 20V dc, 50 V dc
- LEM AHR Series Current Transformer 2 kA 20V dc, 50 V dc
- LEM AHR Series Current Sensor
- LEM DK-B10 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B10 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM HAZ Series Current Transducer 10 kA 15V
- LEM Current Sensor