LEM AHR Series Current Sensor 1 kA 20V dc, 50 V dc
- RS-stocknr.:
- 283-8012
- Artikelnummer Distrelec:
- 176-96-373
- Fabrikantnummer:
- AHR 1000 B10
- Fabrikant:
- LEM
Subtotaal (1 eenheid)*
€ 362,27
(excl. BTW)
€ 438,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 362,27 |
*prijsindicatie
- RS-stocknr.:
- 283-8012
- Artikelnummer Distrelec:
- 176-96-373
- Fabrikantnummer:
- AHR 1000 B10
- Fabrikant:
- LEM
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
| Merk | LEM | |
| Product Type | Current Sensor | |
| Series | AHR | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 47g | |
| Standards/Approvals | EN64000-6-2, EN61010-1, EN61000-6-4 | |
| Width | 44mm | |
| Maximum Operating Frequency | 6kHz | |
| Mount Type | Panel | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 20V dc, 50V dc | |
| Alles selecteren | ||
|---|---|---|
Merk LEM | ||
Product Type Current Sensor | ||
Series AHR | ||
Primary Current 1kA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Weight 47g | ||
Standards/Approvals EN64000-6-2, EN61010-1, EN61000-6-4 | ||
Width 44mm | ||
Maximum Operating Frequency 6kHz | ||
Mount Type Panel | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 20V dc, 50V dc | ||
- Land van herkomst:
- CN
The AC/DC Current transducer is a reliable electronic measurement device designed for DC & distorted AC waveform currents. With galvanic isolation between the primary and secondary circuits, it ensures accurate True RMS 0-10 V voltage output for monitoring purposes.
Primary AC current range of 500-2000A
True RMS output for precise measurements
Bus bar or panel mounting for versatile installation options
Isolated plastic case with UL94-V0 recognition for safety
High isolation between primary and secondary circuits to prevent insertion loss
Low current consumption of 35mA for efficiency
Accurate measurement of output current for various applications
Gerelateerde Links
- LEM AHR Series Current Transducer 2 kA 20V, 50 V
- LEM AHR Series Current Transformer 2 kA 20V dc, 50 V dc
- LEM AHR Series Current Sensor
- LEM AHR Series Current Transducer 800 A 20V, 50 V
- LEM DHR Series Current Transformer 1 kA 20V dc, 50 V dc 32mm Bore
- LEM DK-B10 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B10 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B10 Series Current Transformer 300 A 22 V ac 20V dc, 50 V dc 21.7mm Bore