HARTING D Sub 15 Way Angled PCB Connector, with Flange Female

Afbeelding representeert productcategorie

Subtotaal (1 eenheid)*

€ 940,90

(excl. BTW)

€ 1.138,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 940,90

*prijsindicatie

RS-stocknr.:
742-181
Fabrikantnummer:
09552566622741
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Number of Contacts

15

Product Type

Connector

Current

5A

Orientation

Angled

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

2

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Contact Material

Copper Alloy

Series

D Sub

Contact Plating

Noble Metal over Nickel

Land van herkomst:
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of mounting options, it ensures efficient integration into various industrial systems.

Features & Benefits


Connector provides a standard Interface for data and signal transmission

Reflow soldering termination (SMT) allows for efficient assembly processes

Rated current of 5 A supports reliable power delivery

Female contact design ensures compatibility with standard male connectors

D-Sub Shell size 2 fits common industrial applications

Housing MADE from liquid crystal polymer offers durability and thermal resistance

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Fixing flange with fitted screw lock provides secure mounting on PCBs

Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in robotics and automated machinery

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this connector is 5 A.

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC applications.

Can this be used outdoors or in harsh environments?


Yes, it is designed to operate in extreme temperatures from -55 °C to 125 °C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.