FCT from Molex, 173112 Series, Male PCB D-Sub Connector Contact, Gold
- RS-stocknr.:
- 213-5140
- Fabrikantnummer:
- FMP016P104 / 1731120085
- Fabrikant:
- FCT from Molex
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 verpakking van 5 eenheden)*
€ 14,90
(excl. BTW)
€ 18,05
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 2,98 | € 14,90 |
| 10 - 20 | € 2,816 | € 14,08 |
| 25 - 120 | € 2,61 | € 13,05 |
| 125 + | € 2,422 | € 12,11 |
*prijsindicatie
- RS-stocknr.:
- 213-5140
- Fabrikantnummer:
- FMP016P104 / 1731120085
- Fabrikant:
- FCT from Molex
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
| Merk | FCT from Molex | |
| Product Type | D-Sub Connector Contact | |
| Gender | Male | |
| Contact Material | Copper Alloy | |
| Current | 40A | |
| Contact Plating | Gold | |
| Maximum Contact Resistance | 1mΩ | |
| Series | 173112 | |
| Termination Type | PCB | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk FCT from Molex | ||
Product Type D-Sub Connector Contact | ||
Gender Male | ||
Contact Material Copper Alloy | ||
Current 40A | ||
Contact Plating Gold | ||
Maximum Contact Resistance 1mΩ | ||
Series 173112 | ||
Termination Type PCB | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.
The contacts are robust and are compatible as per the description in the datasheet
Has all the necessary certifications and approvals
Available in various materials and plating, suitable the application
Has RoHS Compliance
Gerelateerde Links
- FCT from Molex Male PCB D-Sub Connector Contact, Gold
- FCT from Molex Male D Sub Contact, Gold over Nickel
- FCT from Molex Female D Sub Contact, Gold over Nickel
- FCT from Molex Male Solder D Sub Contact, Gold over Nickel High Voltage
- FCT from Molex Female D-Sub Connector Contact, Gold over Nickel
- FCT from Molex Socket Crimp D-sub Connector Contact 20 - 24
- FCT from Molex Male PCB D-Sub Connector Contact, Gold Pin
- FCT from Molex Female PCB D-Sub Connector Contact, Gold over Nickel Power