Digilent MCC USB-TEMP-AI Data Acquisition 8-Channel, USB, 2 sps, 24 bit
- RS-stocknr.:
- 256-5871
- Artikelnummer Distrelec:
- 303-42-695
- Fabrikantnummer:
- 6069-410-020
- Fabrikant:
- Digilent
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 256-5871
- Artikelnummer Distrelec:
- 303-42-695
- Fabrikantnummer:
- 6069-410-020
- Fabrikant:
- Digilent
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
| Merk | Digilent | |
| Product Type | Data Acquisition | |
| Sampling Rate | 2sps | |
| Number of Channels | 8 | |
| Resolution | 24 bit | |
| Connectivity | USB | |
| Power Source | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 35.56mm | |
| Length | 128.52mm | |
| Width | 88.39mm | |
| Standards/Approvals | No | |
| Model Number | MCC USB-TEMP-AI | |
| Alles selecteren | ||
|---|---|---|
Merk Digilent | ||
Product Type Data Acquisition | ||
Sampling Rate 2sps | ||
Number of Channels 8 | ||
Resolution 24 bit | ||
Connectivity USB | ||
Power Source USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 35.56mm | ||
Length 128.52mm | ||
Width 88.39mm | ||
Standards/Approvals No | ||
Model Number MCC USB-TEMP-AI | ||
- Land van herkomst:
- HU
The Digilent USB-TEMP-AI also features eight, 24-bit analog inputs and a 2 S/s/ch sample rate. Four channels can be configured to measure various temperature sensors including thermocouples, RTDs, thermistors, and semiconductor sensors. These devices are USB-powered and require no external power.
Temperature and voltage measurements
Thermocouples, RTDs, thermistors, semiconductor sensors
8 analog inputs
Gerelateerde Links
- Digilent MCC USB-TEMP Data Acquisition 8-Channel 16 sps, 24 bit
- Digilent MCC USB-DIO96H Data Acquisition 96-Channel 250 sps, 32 bit
- Digilent MCC USB-3104 Data Acquisition 8-Channel 100 sps, 16 bit
- Digilent MCC USB-3114 Data Acquisition 16-Channel 100 sps, 16 bit
- Digilent USB-2001-TC Data Acquisition 4 sps, 32 bit
- Digilent MCC USB-1208HS-4AO Data Acquisition 1 ksps, 13 bit
- Digilent MCC USB-205 Data Acquisition 8-Channel 500 ksps, 12 bit
- Digilent MCC USB-231 Data Acquisition 4-Channel 100 ksps, 16 bit