Recom RSH3 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 274-5508
- Fabrikantnummer:
- RSH3-2415S/H2
- Fabrikant:
- Recom
Subtotaal (1 tube van 25 eenheden)*
€ 253,58
(excl. BTW)
€ 306,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 15 februari 2027
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 - 4 | € 253,58 | € 10,143 |
| 5 - 9 | € 245,98 | € 9,839 |
| 10 - 24 | € 238,37 | € 9,535 |
| 25 - 49 | € 230,75 | € 9,23 |
| 50 + | € 223,15 | € 8,926 |
*prijsindicatie
- RS-stocknr.:
- 274-5508
- Fabrikantnummer:
- RSH3-2415S/H2
- Fabrikant:
- Recom
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 2872000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 2kV ac | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Length | 18.9mm | |
| Standards/Approvals | IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1, IEC/EN62368-1 | |
| Series | RSH3 | |
| Width | 17.2mm | |
| Weight | 2.5g | |
| Depth | 8.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 81°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 2872000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 2kV ac | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Length 18.9mm | ||
Standards/Approvals IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1, IEC/EN62368-1 | ||
Series RSH3 | ||
Width 17.2mm | ||
Weight 2.5g | ||
Depth 8.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 81°C | ||
- Land van herkomst:
- TW
Gerelateerde Links
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter -12 V dc/ 125 mA 12V dc Input 3 W 81 °C Max Temp -40 °C Min
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
- Recom REC10 DC/DC Converter 36V dc Input Through Hole