Recom RSH3 DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- RS-stocknr.:
- 274-5509
- Fabrikantnummer:
- RSH3-2415S/H2
- Fabrikant:
- Recom
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,44
(excl. BTW)
€ 12,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 10,44 |
| 5 - 9 | € 10,14 |
| 10 - 24 | € 9,81 |
| 25 - 49 | € 9,50 |
| 50 + | € 9,19 |
*prijsindicatie
- RS-stocknr.:
- 274-5509
- Fabrikantnummer:
- RSH3-2415S/H2
- Fabrikant:
- Recom
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
| Merk | Recom | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| MTBF | 2872000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 2kV ac | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Width | 17.2mm | |
| Standards/Approvals | IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1, IEC/EN62368-1 | |
| Weight | 2.5g | |
| Series | RSH3 | |
| Length | 18.9mm | |
| Depth | 8.7mm | |
| Maximum Operating Temperature | 81°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Recom | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
MTBF 2872000h | ||
Number of Outputs 2 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 2kV ac | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Width 17.2mm | ||
Standards/Approvals IEC/EN/UL62368, RoHS 2+ compliant, UL62368-1, IEC/EN62368-1 | ||
Weight 2.5g | ||
Series RSH3 | ||
Length 18.9mm | ||
Depth 8.7mm | ||
Maximum Operating Temperature 81°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- Land van herkomst:
- TW
The Recom DC/DC Converter is a high power density converter with single and dual outputs. The RSH3 is available with three different input ranges and offers regulated output with no minimum load requirement.
Equipped with ON or OFF control
Short circuit protection
Over current protection
Gerelateerde Links
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter -12 V dc/ 125 mA 12V dc Input 3 W 81 °C Max Temp -40 °C Min
- Recom REC10 DC/DC Converter 36V dc Input Through Hole
- Recom REC10 DC/DC Converter 18V dc Input Through Hole