PUI Audio DC Motor, 0.26 W, 3V dc, 13000rpm
- RS-stocknr.:
- 276-762
- Fabrikantnummer:
- HD-EMC1003-2-LW15-R
- Fabrikant:
- PUI Audio
Subtotaal (1 eenheid)*
€ 1,87
(excl. BTW)
€ 2,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 93 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,87 |
*prijsindicatie
- RS-stocknr.:
- 276-762
- Fabrikantnummer:
- HD-EMC1003-2-LW15-R
- Fabrikant:
- PUI Audio
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
| Merk | PUI Audio | |
| Supply Voltage | 3V dc | |
| Product Type | DC Motor | |
| Power Rating | 0.26W | |
| Output Speed | 13000rpm | |
| Mount Type | Lead Wire | |
| Current Rating | 85mA | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Depth | 2.7mm | |
| Core Construction | Coreless | |
| Series | Haptics | |
| Alles selecteren | ||
|---|---|---|
Merk PUI Audio | ||
Supply Voltage 3V dc | ||
Product Type DC Motor | ||
Power Rating 0.26W | ||
Output Speed 13000rpm | ||
Mount Type Lead Wire | ||
Current Rating 85mA | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Depth 2.7mm | ||
Core Construction Coreless | ||
Series Haptics | ||
- Land van herkomst:
- CN
PUI Audio DC Motor, 13000r/min Output Speed, 3V Supply Voltage - HD-EMC1003-2-LW15-R
This DC motor provides Compact vibration actuation for integration into small electronic systems. It is designed as a coreless haptic drive operating at low supply voltage to deliver tactile feedback in wearable and portable devices. The unit features lead‑wire termination for straightforward connection and meets RoHS requirements for restricted substances.
Features and Benefits:
• High‑speed 13,000 rpm output for Rapid tactile response
• Low supply current of 85 mA reduces power draw in battery‑powered systems
• 3V operating voltage enables compatibility with common low‑voltage electronics
• Power consumption of 0.255 W minimises thermal impact during prolonged use
• Coreless construction for reduced inertia and Faster start/stop behaviour
• Lead‑wire mount simplifies harnessing and flexible placement
• Low supply current of 85 mA reduces power draw in battery‑powered systems
• 3V operating voltage enables compatibility with common low‑voltage electronics
• Power consumption of 0.255 W minimises thermal impact during prolonged use
• Coreless construction for reduced inertia and Faster start/stop behaviour
• Lead‑wire mount simplifies harnessing and flexible placement
Applications
• Suitable for wearables requiring discreet haptic cues
• Ideal for handheld control interfaces with vibration alerts
• Used with Compact consumer electronics for notification feedback
• Can be used for prototype rigs needing a small tactile actuator
• Suitable for precision instruments that require low‑mass vibration sources
• Ideal for handheld control interfaces with vibration alerts
• Used with Compact consumer electronics for notification feedback
• Can be used for prototype rigs needing a small tactile actuator
• Suitable for precision instruments that require low‑mass vibration sources
What mounting options are available for integration into assemblies?
The device uses lead wires for electrical connection, allowing adhesive, bracket, or clip mounting without PCB soldering.
How does the construction affect dynamic response?
Coreless architecture lowers rotor inertia, yielding Faster spin‑up and quicker cessation of vibration compared with iron‑core designs.
What electrical environment is required for operation?
It operates from a 3V DC supply and draws about 85 mA under normal running conditions, so supply filtering and decoupling are recommended.
What size envelope should be allowed for installation?
The motor occupies a Compact footprint with a 10mm square face and a 2.7mm depth, permitting tight placement in slim enclosures.