Micro Motors DC Motor DC Motor, 20.2 W, 24V dc, 60 Ncm, 170rpm, 8 mm Shaft Diameter
- RS-stocknr.:
- 283-5823
- Artikelnummer Distrelec:
- 154-45-713
- Fabrikantnummer:
- E192.24.18
- Fabrikant:
- Micro Motors
Subtotaal (1 eenheid)*
€ 122,78
(excl. BTW)
€ 148,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 28 stuk(s) klaar voor verzending
- Plus verzending 16 stuk(s) vanaf 07 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 122,78 |
*prijsindicatie
- RS-stocknr.:
- 283-5823
- Artikelnummer Distrelec:
- 154-45-713
- Fabrikantnummer:
- E192.24.18
- Fabrikant:
- Micro Motors
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
| Merk | Micro Motors | |
| Supply Voltage | 24V dc | |
| Product Type | DC Motor | |
| Sub Type | DC Motor | |
| Power Rating | 20.2W | |
| Output Speed | 170rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 60Ncm | |
| Gear Ratio | 33:1 | |
| Current Rating | 840mA | |
| Shaft Length | 15.5mm | |
| Length | 123.5mm | |
| Width | 40.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | E192 | |
| Core Construction | Iron Core | |
| Alles selecteren | ||
|---|---|---|
Merk Micro Motors | ||
Supply Voltage 24V dc | ||
Product Type DC Motor | ||
Sub Type DC Motor | ||
Power Rating 20.2W | ||
Output Speed 170rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 60Ncm | ||
Gear Ratio 33:1 | ||
Current Rating 840mA | ||
Shaft Length 15.5mm | ||
Length 123.5mm | ||
Width 40.5mm | ||
Standards/Approvals REACH, RoHS | ||
Series E192 | ||
Core Construction Iron Core | ||
- Land van herkomst:
- IT
The gear motor is a highly efficient and versatile motor ideal for various applications. With a working temperature range of -20°C to 60°C and a maximum torque of 60Ncm, this gear motor is perfect for tasks requiring precision and reliability.
Direction of rotation depending on polarity for flexible use
Can be mounted in any position for ease of installation
Radial shaft load capacity of ≤ 200N to handle heavy loads
Axial shaft load capacity of ≤ 100N for versatile applications
Motor interference suppression by VDR and capacitors for uninterrupted performance
Gerelateerde Links
- Micro Motors DC Motor DC Motor 50 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 20 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 24V dc 31rpm, 8 mm Shaft Diameter
- Micro Light DC Motor DC Motor 12V dc 6rpm, 8 mm Shaft Diameter
- Canon DC Motor 12V dc 9800rpm, 2 mm Shaft Diameter
- Micromotors DC Geared Motor 15 Ncm 6 mm Shaft Diameter
- Bosch DC Motor 12V dc 4500rpm, 6 mm Shaft Diameter