Micro Motors DC Motor DC Motor, 20.4 W, 24V dc, 270 Ncm, 31rpm, 8 mm Shaft Diameter
- RS-stocknr.:
- 283-5824
- Artikelnummer Distrelec:
- 154-45-747
- Fabrikantnummer:
- E192.24.91
- Fabrikant:
- Micro Motors
Subtotaal (1 eenheid)*
€ 132,46
(excl. BTW)
€ 160,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 39 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 132,46 |
*prijsindicatie
- RS-stocknr.:
- 283-5824
- Artikelnummer Distrelec:
- 154-45-747
- Fabrikantnummer:
- E192.24.91
- Fabrikant:
- Micro Motors
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
| Merk | Micro Motors | |
| Product Type | DC Motor | |
| Supply Voltage | 24V dc | |
| Sub Type | DC Motor | |
| Power Rating | 20.4W | |
| Output Speed | 31rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 270Ncm | |
| Mount Type | Flange | |
| Gearhead Type | Planetary | |
| Gear Ratio | 91:1 | |
| Current Rating | 850mA | |
| Length | 130.5mm | |
| Shaft Length | 15mm | |
| Width | 40.5mm | |
| Standards/Approvals | RoHS, REACH | |
| Core Construction | Iron Core | |
| Series | E192 | |
| Alles selecteren | ||
|---|---|---|
Merk Micro Motors | ||
Product Type DC Motor | ||
Supply Voltage 24V dc | ||
Sub Type DC Motor | ||
Power Rating 20.4W | ||
Output Speed 31rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 270Ncm | ||
Mount Type Flange | ||
Gearhead Type Planetary | ||
Gear Ratio 91:1 | ||
Current Rating 850mA | ||
Length 130.5mm | ||
Shaft Length 15mm | ||
Width 40.5mm | ||
Standards/Approvals RoHS, REACH | ||
Core Construction Iron Core | ||
Series E192 | ||
- Land van herkomst:
- IT
The DC motor is a high-quality product designed to meet user's technical needs. With advanced features and reliable performance, this product is a must-have for professionals in the industry.
High-quality materials ensure durability and longevity
Advanced technology for superior performance
Compact design for easy installation and space-saving
Efficient energy consumption for cost savings
User-friendly interface for ease of use
Gerelateerde Links
- Micro Motors DC Motor DC Motor 12V dc 31rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 50 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 20 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 100 Ncm 6 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 24V dc 170rpm, 8 mm Shaft Diameter
- Micro Motors DC Motor DC Motor 12V 510rpm, 8 mm Shaft Diameter
- Micro Light DC Motor DC Motor 12V dc 6rpm, 8 mm Shaft Diameter
- Faulhaber Brushed Geared DC Geared Motor 6V dc 31rpm, 2.34 mm Shaft Diameter