DOGA Brushed DC Motor, 500 W, 24 V dc, 1.9 Nm, 2700 rpm
- RS-stocknr.:
- 849-6263
- Fabrikantnummer:
- 321.1000.3B.00
- Fabrikant:
- DOGA
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 849-6263
- Fabrikantnummer:
- 321.1000.3B.00
- Fabrikant:
- DOGA
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
| Merk | DOGA | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 500 W | |
| Output Speed | 2700 rpm | |
| Maximum Output Torque | 1.9 Nm | |
| Current Rating | 27 A | |
| Alles selecteren | ||
|---|---|---|
Merk DOGA | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed | ||
Power Rating 500 W | ||
Output Speed 2700 rpm | ||
Maximum Output Torque 1.9 Nm | ||
Current Rating 27 A | ||
- Land van herkomst:
- ES
Gerelateerde Links
- DOGA Brushed DC Motor 24 V dc 3000 rpm
- DOGA Brushed Geared DC Geared Motor 24 V dc 22 rpm, 14mm Shaft Diameter
- DOGA Geared DC Geared Motor 2 Nm 48mm Shaft Diameter
- DOGA Geared DC Geared Motor 4 Nm 48mm Shaft Diameter
- DOGA Brushed DC Motor 24V dc 2900rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 24V dc 85rpm, 12 mm Shaft Diameter
- DOGA Brushed Geared DC Geared Motor 12V dc 45rpm, 12 mm Shaft Diameter