RS PRO Desoldering Tool

Subtotaal (1 eenheid)*

€ 20,10

(excl. BTW)

€ 24,32

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 30 stuk(s) klaar voor verzending
  • 687 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 20,10

*prijsindicatie

RS-stocknr.:
151-3010
Artikelnummer Distrelec:
304-03-993
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Desoldering Tool

Standards/Approvals

EN 61340-5-1

RS PRO Solder Sucker, 163 mm Length


When you need to rework the soldering on a PCB, this RS PRO solder sucker is an essential tool. It's quick to set up and easy to operate. At just 163 cm in length, the compact design makes it portable enough to carry with you to wherever you need it.

The piston that creates the vacuum to remove the solder has double oil seals that guarantee no air leakage. It has a rust-proof spring that ensures a long working life. Thanks to an easily replaceable nozzle, maintenance of the desoldering tool is straightforward.

You can easily check residue levels thanks to the transparent tube design. The suction capability of this solder sucker is 32 cm-Hg, which is strong enough to prevent the solder from sticking during removal. This tool is ideal for industrial or workshop use any time you need to remove or replace existing soldering.

Features and Benefits


• Plunger-style desoldering tool

• Hand-operated

• Overall length of 163 mm

• Main body made from aluminium

• Replaceable nozzle

• Anti-static design

• Suction capability of 32 cm-Hg

• Fast sucking action prevents solder from sticking

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.