RS PRO Imperial Dial Indicator, 0.001 in Resolution, ±0.008 mm Accuracy, UKAS
- RS-stocknr.:
- 192-5856
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 106,58
(excl. BTW)
€ 128,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 106,58 |
*prijsindicatie
- RS-stocknr.:
- 192-5856
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Dial Indicator | |
| Accuracy | ±0.008 mm | |
| Resolution | 0.001 in | |
| Zero Resettable | Yes | |
| Imperial/Metric | Imperial | |
| Dial Size | 60mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Dial Indicator | ||
Accuracy ±0.008 mm | ||
Resolution 0.001 in | ||
Zero Resettable Yes | ||
Imperial/Metric Imperial | ||
Dial Size 60mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Vrijgesteld
- Land van herkomst:
- CN
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
Gerelateerde Links
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy, UKAS
- RS PRO Imperial Dial Indicator ±0.008 mm Accuracy
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy, UKAS
- Mitutoyo 543782 Imperial & Metric Dial Indicator ±0.0008 in Accuracy, UKAS
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy, UKAS
- RS PRO Imperial & Metric Dial Indicator 12.5 mm Max. Measurement ±0.005 mm Accuracy
- RS PRO Metric Plunger Dial Indicator 25 mm Max. Measurement ±0.008 mm Accuracy, UKAS
- RS PRO Imperial Dial Indicator 25 mm Max. Measurement 0.01 in Accuracy, UKAS