WIKA Dial Thermometer 200 °C, 13054384
- RS-stocknr.:
- 219-7506
- Fabrikantnummer:
- 13054384
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 46,90
(excl. BTW)
€ 56,75
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 46,90 |
*prijsindicatie
- RS-stocknr.:
- 219-7506
- Fabrikantnummer:
- 13054384
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 200°C | |
| Temperature Scale | F, °C | |
| Application | Heater, Refrigeration Industry, Ventilation | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 63mm | |
| Connection Design | Removable Thermowell with Retainer Screw | |
| Standards/Approvals | EN 13190 | |
| Case Material | Galvanised Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 200°C | ||
Temperature Scale F, °C | ||
Application Heater, Refrigeration Industry, Ventilation | ||
Back Mount/Lower Mount Back | ||
Dial Size 63mm | ||
Connection Design Removable Thermowell with Retainer Screw | ||
Standards/Approvals EN 13190 | ||
Case Material Galvanised Steel | ||
Vrijgesteld
- Land van herkomst:
- DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
Gerelateerde Links
- WIKA Dial Thermometer 200 °C, 12896463
- WIKA Dial Thermometer 200 °C, 14009893
- WIKA Dial Thermometer 200 °C, 3628630
- WIKA Dial Thermometer 200 °C, 6151555
- WIKA Dial Thermometer 200 °C, 48802843
- WIKA Dial Thermometer 200 °C, 48688836
- WIKA Dial Thermometer 200 °C, 48754717
- WIKA Dial Thermometer 200 °C, 48768353