WIKA Dial Thermometer 200 °C, 48802843
- RS-stocknr.:
- 269-0071
- Fabrikantnummer:
- 48802843
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 315,59
(excl. BTW)
€ 381,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 315,59 |
*prijsindicatie
- RS-stocknr.:
- 269-0071
- Fabrikantnummer:
- 48802843
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 200°C | |
| Accuracy | Class 1 Per EN 13190 | |
| Temperature Scale | °C, F | |
| Dial Size | 100mm | |
| Connection Design | Male nut with cone sealing (SF91/SV20) | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 200°C | ||
Accuracy Class 1 Per EN 13190 | ||
Temperature Scale °C, F | ||
Dial Size 100mm | ||
Connection Design Male nut with cone sealing (SF91/SV20) | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
Vrijgesteld
- Land van herkomst:
- PL
The WIKA bimetal thermometer has been developed and is manufactured in accordance with the EN 13190 standard. The high-quality thermometer has been designed especially for the requirements of the process industry. Especially in the chemical and petrochemical, oil and gas, and power engineering industries, the temperature measuring instrument completely manufactured from stainless steel is used successfully.
For extreme ambient temperatures
Maintenance friendly bayonet case
Completely from stainless steel
Gerelateerde Links
- WIKA Dial Thermometer 200 °C, 12896463
- WIKA Dial Thermometer 200 °C, 13054384
- WIKA Dial Thermometer 200 °C, 14009893
- WIKA Dial Thermometer 200 °C, 3628630
- WIKA Dial Thermometer 200 °C, 6151555
- WIKA Dial Thermometer 200 °C, 48688836
- WIKA Dial Thermometer 200 °C, 48754717
- WIKA Dial Thermometer 200 °C, 48768353