WIKA Dial Thermometer 200 °C, 48688836
- RS-stocknr.:
- 269-1200
- Fabrikantnummer:
- 48688836
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 108,68
(excl. BTW)
€ 131,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 108,68 |
*prijsindicatie
- RS-stocknr.:
- 269-1200
- Fabrikantnummer:
- 48688836
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Maximum Temperature Measurement | 200°C | |
| Product Type | Dial Thermometer | |
| Temperature Scale | °C, F | |
| Dial Size | 63mm | |
| Connection Design | Plain Stem | |
| Back Mount/Lower Mount | Lower | |
| Standards/Approvals | TM 52.01 | |
| Case Material | Stainless Steel | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Maximum Temperature Measurement 200°C | ||
Product Type Dial Thermometer | ||
Temperature Scale °C, F | ||
Dial Size 63mm | ||
Connection Design Plain Stem | ||
Back Mount/Lower Mount Lower | ||
Standards/Approvals TM 52.01 | ||
Case Material Stainless Steel | ||
Vrijgesteld
- Land van herkomst:
- DE
The WIKA R52 bimetallic thermometers are the entry-level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Models A52, R52 are manufactured in accordance with EN 13190 and already offer a stainless steel case and accuracy class 1 for nominal sizes greater than 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Case and stem from stainless steel
5 different connection designs
Heating technology
Gerelateerde Links
- WIKA Dial Thermometer 200 °C, 12896463
- WIKA Dial Thermometer 200 °C, 13054384
- WIKA Dial Thermometer 200 °C, 14009893
- WIKA Dial Thermometer 200 °C, 3628630
- WIKA Dial Thermometer 200 °C, 6151555
- WIKA Dial Thermometer 200 °C, 48802843
- WIKA Dial Thermometer 200 °C, 48754717
- WIKA Dial Thermometer 200 °C, 48768353