Kodak AZ255BK Action Digital Camera 16 MP
- RS-stocknr.:
- 334-099
- Fabrikantnummer:
- AZ255BK
- Fabrikant:
- Kodak
Subtotaal (1 eenheid)*
€ 215,99
(excl. BTW)
€ 261,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 215,99 |
*prijsindicatie
- RS-stocknr.:
- 334-099
- Fabrikantnummer:
- AZ255BK
- Fabrikant:
- Kodak
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
| Merk | Kodak | |
| Product Type | Digital Camera | |
| Battery Type | AA | |
| Camera Type | Action | |
| Optical Zoom | 25X | |
| Digital Zoom | 4x | |
| Maximum Resolution | 16 MP | |
| Wi-Fi Connectivity | No | |
| Video Resolution | 1080 pixels | |
| Depth | 84.4mm | |
| Height | 81.6mm | |
| Width | 114.3 mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Weight | 436g | |
| Model Number | AZ255BK | |
| Touch Screen | No | |
| Sensor | 16.35 MP 1/2.3 In NSI CMOS | |
| GPS | No | |
| Built-in Flash | Yes | |
| Colour | White, Red, Black | |
| NFC | No | |
| LCD Size | 3 in | |
| Maximum Aperture Width | f/3.7 - f/6.2 | |
| Alles selecteren | ||
|---|---|---|
Merk Kodak | ||
Product Type Digital Camera | ||
Battery Type AA | ||
Camera Type Action | ||
Optical Zoom 25X | ||
Digital Zoom 4x | ||
Maximum Resolution 16 MP | ||
Wi-Fi Connectivity No | ||
Video Resolution 1080 pixels | ||
Depth 84.4mm | ||
Height 81.6mm | ||
Width 114.3 mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Weight 436g | ||
Model Number AZ255BK | ||
Touch Screen No | ||
Sensor 16.35 MP 1/2.3 In NSI CMOS | ||
GPS No | ||
Built-in Flash Yes | ||
Colour White, Red, Black | ||
NFC No | ||
LCD Size 3 in | ||
Maximum Aperture Width f/3.7 - f/6.2 | ||
- Land van herkomst:
- MM
The Kodak Digital Camera is the perfect bridge camera for photography enthusiasts. Featuring a 16MP CMOS sensor and 25X optical zoom, it offers impressive image quality and versatility. With a wider angle lens than traditional models, this camera allows you to capture stunning wide shots and detailed close-ups, making it an ideal companion for your photography passion.
Optical Image Stabilization
AA batteries
1080p full HD video
24mm wide angle lens
Gerelateerde Links
- Kodak WPZ2YL Video Digital Camera 16 MP
- Kodak WPZ2RD Video Digital Camera 16 MP
- Kodak AZ528MB Action Digital Camera
- Kodak AZ405RD Video Digital Camera 20 MP
- Kodak AZ405BK Video Digital Camera 20 MP
- RS PRO Digital Digital Camera 13 MP
- Sony Vlog Camera ZV-1F Video Digital Camera 20.1 MP
- Panasonic G7 Video Digital Camera 16.84 MP