RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 3 m

Subtotaal (1 eenheid)*

€ 21,76

(excl. BTW)

€ 26,33

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 4 stuk(s) vanaf 05 oktober 2026
  • Plus verzending 13 stuk(s) vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 21,76

*prijsindicatie

RS-stocknr.:
236-9104
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

3m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

UKCA, RoHS, CE, EN, REACH

Series

RS PRO

Land van herkomst:
CN

RS PRO Male Display Port to Male Display Port Display Port Cable, 8K, 3m


This range of RS PRO DisplayPort Cables have been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. This range of RS PRO DisplayPort v1.4 (HBR3) cables are approved by VESA for use with 8k@60Hz equipment. 8K has a resolution of 7680 x 4320 and is also known as 4320p and Super Ultra High Definition (SUHD). It is seen in commercial displays that require the highest available resolution.

Features and Benefits


  • Backward compatible with 4K@120Hz

  • Ideal for the computer gamer

  • Bandwidth of 32.4Gbps, it is able to provide MST support

    Applications


    DisplayPort cables are usually compatible with a range of computing equipment and devices such as PCs, laptops, monitors, and displays. Mainly used for commercial and professional-grade devices, whereas HDMI is more consumer-focused.

    Suitable for use with internal and external display connections, DisplayPort is a versatile technology that is ideal for use with high-performance devices. It is highly beneficial for simultaneously supporting high resolution and high refresh rates, making it a solid choice for many applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    UL Approved

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.