RS PRO Male DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m
- RS-stocknr.:
- 251-3264
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 5 eenheden)*
€ 47,63
(excl. BTW)
€ 57,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 250 stuk(s) vanaf 02 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 9,526 | € 47,63 |
*prijsindicatie
- RS-stocknr.:
- 251-3264
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector Type A | DisplayPort | |
| Product Type | DisplayPort Cable | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EN, REACH, RoHS, UKCA, CE | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector Type A DisplayPort | ||
Product Type DisplayPort Cable | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EN, REACH, RoHS, UKCA, CE | ||
- Land van herkomst:
- CN
RS PRO 8K DisplayPort to DisplayPort Cable, Male to Male - 2m
Looking for a way to render high-definition video from a DisplayPort (DP) 1.4 enabled device to a DP 1.4 compatible screen? Look no further than this RS PRO cable. It's capable of supporting three-dimensional (3D) video and high resolutions, making it a versatile option for different graphics cards.
This cable provides a seamless connection to support ultra-high-definition (UHD) videos. This means you're assured clear, blur-free images and video. It's also compatible with DP 1.3 and 1.2 so you won't have a problem using it with older model devices. The cable comes with latches that ensure a secure connection while it's in use, so you're assured a good quality image.
This cable has been tested to meet electrostatic control standards so there's minimal chance of shocks, making it safe to use. It's ideal for gaming on large screens, home theatres and splicing screen advertising.
Features and Benefits
Small Pack Size: 195-4909
Large Pack Size: 251-3264
Gerelateerde Links
- RS PRO Male DisplayPort to Male DisplayPort 20 m
- RS PRO Male DisplayPort to Male DisplayPort 15 m
- RS PRO Male DisplayPort to Male DisplayPort 10 m
- RS PRO Male DisplayPort to Male DisplayPort 5 m
- RS PRO Male DisplayPort to Male DisplayPort 7 m
- RS PRO Male DisplayPort to Male DisplayPort 1 m
- RS PRO Male DisplayPort to Male DisplayPort 3 m
- RS PRO Male DisplayPort to Male DisplayPort 2 m