DeWALT 1 38 mm, 153 mm Overall
- RS-stocknr.:
- 172-487
- Fabrikantnummer:
- DT4579-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 42,29
(excl. BTW)
€ 51,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending 5 stuk(s) vanaf 19 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,29 |
*prijsindicatie
- RS-stocknr.:
- 172-487
- Fabrikantnummer:
- DT4579-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 153mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 38mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Bit | ||
Overall Length 153mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 38mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT EXTREME 38mm Self Feed Forstner Wood Drill is designed for rapid drilling of clean and accurate holes in various materials. With 3 sharp cut edges and an anti-slip shank, this forstner bit ensures maximum power transmission and prevents slippage during drilling.
3 sharp cut edges for rapid drilling of clean and accurate holes
Anti-slip shank with 3 flat surfaces for maximum power transmission
Threaded pilot point for self-feed drilling through the material
Diameter of 38mm for versatile drilling applications
Ideal for hardwood, softwood, wooden boards, and plaster boards
Gerelateerde Links
- DeWALT 1 45 mm, 153 mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570 mm Overall
- DeWALT Steel Drill Bit 1, 450 mm Overall
- DeWALT Carbide Drill Bit 1, 160 mm Overall
- DeWALT Steel Drill Bit 1, 570 mm Overall
- DeWALT Steel Drill Bit 1, 600 mm Overall
- DeWALT Steel Drill Bit 1, 540 mm Overall
- DeWALT Steel Drill Bit 1, 260 mm Overall