DeWALT 1 45 mm, 153 mm Overall
- RS-stocknr.:
- 173-506
- Fabrikantnummer:
- DT4581-QZ
- Fabrikant:
- DeWALT
Subtotaal (1 eenheid)*
€ 49,44
(excl. BTW)
€ 59,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,44 |
*prijsindicatie
- RS-stocknr.:
- 173-506
- Fabrikantnummer:
- DT4581-QZ
- Fabrikant:
- DeWALT
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
| Merk | DeWALT | |
| Product Type | Drill Bit | |
| Overall Length | 153mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 45mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk DeWALT | ||
Product Type Drill Bit | ||
Overall Length 153mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 45mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CN
The DeWALT EXTREME 45mm Self Feed Forstner Wood Drill is a high-quality drill bit designed for rapid and accurate drilling in various types of wood. Its sharp cut edges ensure clean holes, while the anti-slip shank provides secure power transmission. The threaded pilot point allows for easy material penetration, making it a versatile tool for woodworking projects.
3 sharp cutting edge for clean and rapid drilling in hardwood, softwood, and plaster boards
Anti-slip shank with 3 flat surfaces for maximum power transmission
Diameter of 1 mm for precision drilling
Suitable for various wood applications
Gerelateerde Links
- DeWALT 1 38 mm, 153 mm Overall
- DeWALT Carbide Grit Drill Bit 45 mm 1, 570 mm Overall
- DeWALT Steel Drill Bit 1, 450 mm Overall
- DeWALT Carbide Drill Bit 1, 160 mm Overall
- DeWALT Steel Drill Bit 1, 570 mm Overall
- DeWALT Steel Drill Bit 1, 600 mm Overall
- DeWALT Steel Drill Bit 1, 540 mm Overall
- DeWALT Steel Drill Bit 1, 260 mm Overall