Tivoly HSS 2.7 mm
- RS-stocknr.:
- 898-888
- Fabrikantnummer:
- 81492610270
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 898-888
- Fabrikantnummer:
- 81492610270
- Fabrikant:
- Tivoly
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
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Bit Size | 2.7mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Bit Size 2.7mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly metal drill bit is a high-performance cutting tool designed for precision drilling in titanium and various alloy stacks. Its specialised design ensures effective operation in demanding materials, enhancing user efficiency.
Split-point grinding allows for simple self-centring on smooth surfaces, reducing required axial load
The 28° type N flute provides good rigidity and exceptional drilling precision for general use
8% cobalt high-speed steel ensures improved heat retention and cutting sharpness for metals up to 1400 N/mm²