HAM Micrograin Carbide, 600 μm, 38mm Overall Drill Bit
- RS-stocknr.:
- 285-8188
- Artikelnummer Distrelec:
- 180-65-578
- Fabrikantnummer:
- HAM 380 0.60MM
- Fabrikant:
- HAM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-8188
- Artikelnummer Distrelec:
- 180-65-578
- Fabrikantnummer:
- HAM 380 0.60MM
- Fabrikant:
- HAM
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
| Merk | HAM | |
| Product Type | Drill Bit | |
| Material | Micrograin Carbide | |
| Overall Length | 38mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 600μm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk HAM | ||
Product Type Drill Bit | ||
Material Micrograin Carbide | ||
Overall Length 38mm | ||
Number of Pieces 1 | ||
Drill Bit Size 600μm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CH
The high-performance special drill designed for drilling multilayer circuit boards. With its new ultra micro grain carbides, it offers extreme precision and durability. The drill features a long type, shank diameter of 3,175 mm, and a total length of 38 mm. Its right-hand cut design ensures smooth and accurate drilling. The HAM 380 0.60MM is made from a wear-resistant solid carbide material, making it highly reliable for demanding applications. Its reduced frictional heat and minimal roughness of the hole wall contribute to excellent performance. This drill is the perfect solution for drilling multilayer circuit boards with low burr depth and reduced smear.
Ultra micro grain carbides for extreme precision and durability
Long type with a shank diameter of 3,175 mm and a total length of 38 mm
Right-hand cut design for smooth and accurate drilling
Made from wear-resistant solid carbide material
Reduced frictional heat for optimal performance
Minimal roughness of the hole wall
Ideal for low burr depth drilling and reduced smear
Gerelateerde Links
- HAM Carbide, 38mm Overall 800 μm 1-Pieces
- HAM Carbide 38mm Overall, 0.125 in Shank Drill Bit
- HAM Carbide, 38mm Overall 3 mm 1-Pieces
- HAM Carbide, 38mm Overall 1 mm 1-Pieces
- Dormer Solid Carbide 38mm Overall Drill Bit
- Dormer Solid Carbide 38mm Overall Drill Bit
- OUTILLAGE MAGAFOR Solid Carbide 1 Steps Drill Cylindrical/Straight
- RS PRO Carbide PCB Drill Bit 3.175mm Diameter