HAM Carbide, 300 μm, 38mm Overall, 0.125 in Shank Drill Bit
- RS-stocknr.:
- 285-8192
- Artikelnummer Distrelec:
- 180-65-452
- Fabrikantnummer:
- HAM 382 0.30MM
- Fabrikant:
- HAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 285-8192
- Artikelnummer Distrelec:
- 180-65-452
- Fabrikantnummer:
- HAM 382 0.30MM
- Fabrikant:
- HAM
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
| Merk | HAM | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Overall Length | 38mm | |
| Shank Size | 0.125in | |
| Drill Bit Size | 300μm | |
| Standards/Approvals | ANSI/ESD | |
| Alles selecteren | ||
|---|---|---|
Merk HAM | ||
Product Type Drill Bit | ||
Material Carbide | ||
Overall Length 38mm | ||
Shank Size 0.125in | ||
Drill Bit Size 300μm | ||
Standards/Approvals ANSI/ESD | ||
Vrijgesteld
- Land van herkomst:
- CH
The high-performance micro drill designed for precise drilling in various materials and is made with ultra micro grain carbides for exceptional durability and accuracy. This micro drill features a shank diameter of 3.175 mm and a total length of 38 mm, making it suitable for a range of drilling applications. With its right-hand cut design, it ensures efficient drilling and precise results. It is an ideal tool for professionals in industries such as electronics, manufacturing, and jewelry making.
High-performance micro drill designed for precise drilling
Made with ultra micro grain carbides for exceptional durability
Shank diameter of 3.175 mm and total length of 38 mm
Right-hand cut design for efficient drilling and precise results
Suitable for various materials and applications
Gerelateerde Links
- HAM Micrograin Carbide 38mm Overall Drill Bit
- HAM Carbide, 38mm Overall 800 μm 1-Pieces
- HAM Carbide, 38mm Overall 3 mm 1-Pieces
- HAM Carbide, 38mm Overall 1 mm 1-Pieces
- Dormer Solid Carbide 38mm Overall Drill Bit
- Dormer Solid Carbide 38mm Overall Drill Bit
- Dormer HSS 1.2 mm Shank Drill Bit
- Dormer Solid Carbide 38mm Overall Drill Bit