Toshiba TCKE805NL,RF(S Electronic Fuse, 18V
- RS-stocknr.:
- 206-9722
- Fabrikantnummer:
- TCKE805NL,RF(S
- Fabrikant:
- Toshiba
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 206-9722
- Fabrikantnummer:
- TCKE805NL,RF(S
- Fabrikant:
- Toshiba
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
| Merk | Toshiba | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | -0.3V | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 85°C | |
| Output Current | 5A | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | TCKE805 | |
| Height | 750μm | |
| Automotive Standard | No | |
| Length | 3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Toshiba | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage -0.3V | ||
Mount Type Surface | ||
Maximum Operating Temperature 85°C | ||
Output Current 5A | ||
Minimum Operating Temperature -40°C | ||
Package Type WSON | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series TCKE805 | ||
Height 750μm | ||
Automotive Standard No | ||
Length 3mm | ||
The Toshiba electronic fuse IC with adjustable overcurrent protection and reverse current blocking FET control. It has high input voltage of 18V.
Reusable fuse
Over current limit protection
Short circuit protection
Gerelateerde Links
- Toshiba Electronic Fuse, 18V
- Toshiba TCKE805NA 18V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- onsemi NIS5420MT6TXG Electronic Fuse, 18V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- onsemi NIS5420MT7TXG Electronic Fuse, 18V
- onsemi NIS5420MT5TXG Electronic Fuse, 18V