Eaton xEffect xVtl Series Steel Enclosure 2 m x 800 mm x 308.5mm
- RS-stocknr.:
- 229-334
- Fabrikantnummer:
- 114590 XVTL-MP/BX/IC-8/3/20
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.299,00
(excl. BTW)
€ 1.571,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.299,00 |
*prijsindicatie
- RS-stocknr.:
- 229-334
- Fabrikantnummer:
- 114590 XVTL-MP/BX/IC-8/3/20
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 800mm | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 2m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | EN, IEC | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 800mm | ||
Width 308.5mm | ||
Material Steel | ||
Height 2m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification EN, IEC | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton distribution cabinet exemplifies precision engineering and robust design, tailored for both indoor and outdoor installation needs. Featuring a depth of 800 mm and a height of 2000 mm, it is ideal for housing critical electrical components while ensuring compliance with stringent protection standards. Designed for maximum durability and functionality, it boasts an IP55 rating, safeguarding against dust and water ingress. Not only robust, but this cabinet also facilitates efficient heat dissipation, making it an outstanding choice for environments that require dependable thermal management. Its user-friendly features, combined with aesthetic appeal, fit seamlessly into various commercial and industrial settings, ensuring versatile integration.
Constructed with high-quality sheet steel for increased durability
Designed with a powder-coated surface for superior resistance to corrosion
Features an IK10 rating for enhanced mechanical impact protection
Includes an adjustable mounting plate to accommodate various installations
Provides ample space for connector holes, facilitating easier wiring
Equipped with a single door that includes a secure locking mechanism
Supports both floor-standing and wall-mounted configurations for flexibility
Optimised for operational efficiency, with specific focus on thermal stability
Incorporates an EMC-version to ensure electromagnetic compatibility
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 308.5mm