Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 800 mm x 308.5mm
- RS-stocknr.:
- 230-733
- Fabrikantnummer:
- 114568 XVTL-MP/BX/IC-8/3/18
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.316,00
(excl. BTW)
€ 1.592,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.316,00 |
*prijsindicatie
- RS-stocknr.:
- 230-733
- Fabrikantnummer:
- 114568 XVTL-MP/BX/IC-8/3/18
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | IEC, EN | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 308.5mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification IEC, EN | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton xEffect xVtl Enclosure is meticulously designed for superior performance in demanding environments, offering robust protection for your critical control gear. Engineered for indoor installation, this enclosure is highly adaptable to various configurations, making it the perfect choice for both industrial and commercial applications. Its impressive dimensions of 1800x800x300mm and an IP55 rating ensure that it withstands dust and water ingress, while facilitating seamless operations. The steel construction with advanced surface finishing techniques further enhances its durability, providing reliable thermal management and corrosion resistance. With features like integrated cable entries and thoughtful design elements including interlocking doors, this enclosure not only offers exceptional functionality but stands ready to support high-performance electrical systems.
Optimised for a variety of configurations for flexible installation
Constructed from resilient steel to ensure long-lasting performance
Designed with an IP55 rating, safeguarding against dust and moisture
Includes adjustable cable entry options for easy connectivity
Built to accommodate high thermal dissipation needs
Features a secure interlock mechanism for enhanced safety
Achieves compliance with rigorous international standards
Available with integrated mounting features for ease of installation
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 425 mm x 308.5mm