Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 800 mm x 308.5mm
- RS-stocknr.:
- 231-990
- Fabrikantnummer:
- 114555 XVTL-MP/BX/IC-8/3/16
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 1.240,00
(excl. BTW)
€ 1.500,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.240,00 |
*prijsindicatie
- RS-stocknr.:
- 231-990
- Fabrikantnummer:
- 114555 XVTL-MP/BX/IC-8/3/16
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 800mm | |
| Width | 308.5mm | |
| Material | Steel | |
| Height | 1.6m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Insulated | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 800mm | ||
Width 308.5mm | ||
Material Steel | ||
Height 1.6m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Insulated | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CZ
The Eaton xEffect xVtl enclosure is designed for modern electrical installations, providing a robust solution for switchgear and control applications. Built to withstand challenging environments, this enclosure boasts an IP55 rating, ensuring durability against dust and water ingress. With a spacious internal design (1600mm height, 800mm width, and 300mm depth), it accommodates various components while enabling efficient airflow. The incorporation of features such as removable doors and hidden hinges makes installation and maintenance tasks streamlined and accessible. Crafted from high-quality sheet steel, this enclosure not only complies with international standards but also reflects Eaton's commitment to safety and quality. Ideal for indoor applications, it integrates seamlessly into commercial or industrial settings, ensuring a reliable, long-lasting solution for your electrical infrastructure needs.
Constructed from resilient sheet steel for enhanced durability
Meets stringent compliance standards, ensuring safety and reliability
Designed for efficient heat dissipation, optimising equipment performance
Versatile design suitable for a wide range of applications and environments
Removable doors facilitate easy access for maintenance and servicing
IP55 rating protects against dust and water, ensuring environmental resilience
Combination enclosure allows for flexible installation configurations
Equipped with three-point interlock for superior security
Gerelateerde Links
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 425 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1600 mm x 600 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1800 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2000 mm x 800 mm x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 1.2 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1 m x 308.5mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 1.2 m x 308.5mm