Hammond 1554 Series Silicone Gasket for Use with T2 Enclosures 1.5 mm x 180 mm x 119mm
- RS-stocknr.:
- 253-9541
- Fabrikantnummer:
- 1554HGASKET
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 6,43
(excl. BTW)
€ 7,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,43 |
*prijsindicatie
- RS-stocknr.:
- 253-9541
- Fabrikantnummer:
- 1554HGASKET
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Accessory Type | Gasket | |
| Product Type | Gasket | |
| Length | 180mm | |
| For Use With | T2 Enclosures | |
| Width | 119mm | |
| Material | Silicone | |
| Height | 1.5mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | 1554 | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Accessory Type Gasket | ||
Product Type Gasket | ||
Length 180mm | ||
For Use With T2 Enclosures | ||
Width 119mm | ||
Material Silicone | ||
Height 1.5mm | ||
Colour Black | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series 1554 | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The Hammond replacement gasket is used for 1554, 1555 H, T, H2 and T2 enclosures. The length of the product is 180 mm and width is 119 mm.
Made of silicone
Pack of 2
Gerelateerde Links
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 U & U2 Enclosures 1.5 mm x 201 mm x 119 mm
- Hammond 1554 Series Silicone Gasket for Use with G2 Enclosures 1.5 mm x 119 mm x 89 mm
- Hammond 1554 Series Silicone Gasket for Use with D2 Enclosures 1.5 mm x 119 mm x 66 mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 W & W2 Enclosures 1.5 mm x 180 mm x 180 mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 200 mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 240 mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 L & L2 Enclosures 1.5 mm x 105 mm x 105 mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 B & B2 Enclosures 1.5 mm x 66 mm x 66 mm