Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 U & U2 Enclosures 1.5 mm x 201 mm x 119mm
- RS-stocknr.:
- 253-9554
- Fabrikantnummer:
- 1554UGASKET
- Fabrikant:
- Hammond
Subtotaal (1 eenheid)*
€ 6,84
(excl. BTW)
€ 8,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 28 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 6,84 |
*prijsindicatie
- RS-stocknr.:
- 253-9554
- Fabrikantnummer:
- 1554UGASKET
- Fabrikant:
- Hammond
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
| Merk | Hammond | |
| Accessory Type | Gasket | |
| Product Type | Gasket | |
| Length | 201mm | |
| For Use With | 1554 & 1555 U & U2 Enclosures | |
| Width | 119mm | |
| Material | Silicon | |
| Height | 1.5mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Mounting plate type | Slotted | |
| Series | 1554 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hammond | ||
Accessory Type Gasket | ||
Product Type Gasket | ||
Length 201mm | ||
For Use With 1554 & 1555 U & U2 Enclosures | ||
Width 119mm | ||
Material Silicon | ||
Height 1.5mm | ||
Colour Black | ||
IP Rating IP66 | ||
Mounting plate type Slotted | ||
Series 1554 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The Hammond replacement gasket is used for 1554 and 1555 U and U2 enclosures. The length of the product is 201 mm and width is 119 mm.
Made of silicone
Pack of 2
Gerelateerde Links
- Hammond 1554 Series Silicone Gasket for Use with 1554 & H2 & T 1.5 mm x 180 mm x 119mm
- Hammond 1554 Series Silicone Gasket for Use with 1554 & N2 & P 1.5 mm x 119 mm x 119mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 200mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 X Enclosures 1.7 mm x 300 mm x 240mm
- Hammond Steel Grey Mounting Plate 200 mm L for Use with 1554 & 1555 U & U2 Enclosures
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 B & B2 Enclosures 1.5 mm x 66 mm x 66mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 Q & Q2 Enclosures 1.5 mm x 140 mm x 140mm
- Hammond 1554 Series Silicon Gasket for Use with 1554 & 1555 W & W2 Enclosures 1.5 mm x 180 mm x 180mm