Exsys EX-479 Series 2 Port RS232 Unshielded RS232 Extender, Cat6
- RS-stocknr.:
- 285-7504
- Artikelnummer Distrelec:
- 303-69-561
- Fabrikantnummer:
- EX-47961
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 39,29
(excl. BTW)
€ 47,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 9 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,29 |
*prijsindicatie
- RS-stocknr.:
- 285-7504
- Artikelnummer Distrelec:
- 303-69-561
- Fabrikantnummer:
- EX-47961
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | Coupler | |
| Sub Type | RS232 Extender | |
| Interface Type | RS232 | |
| LAN Category | Cat6 | |
| Number of Ports | 2 | |
| Shield Type | Unshielded | |
| Length | 50m | |
| Width | 34mm | |
| Depth | 44mm | |
| Standards/Approvals | RoHS | |
| Series | EX-479 | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type Coupler | ||
Sub Type RS232 Extender | ||
Interface Type RS232 | ||
LAN Category Cat6 | ||
Number of Ports 2 | ||
Shield Type Unshielded | ||
Length 50m | ||
Width 34mm | ||
Depth 44mm | ||
Standards/Approvals RoHS | ||
Series EX-479 | ||
- Land van herkomst:
- TW
The RS-232 DTE to DTE Extender allows you to extend RS-232 signals up to 50 meters without the need for additional power supply. With features like Full-Duplex data communication and compatibility with all RS-232 protocols, this hardware solution ensures real-time data transfer for various applications.
Extend RS-232 signals (DTE to DTE) up to 50 meters with 230.4Kbps transfer rate
Supports Parity None, Odd, Even, Mark, Space / Data Bits 5, 6, 7, 8 / Stop Bits 1, 2
Equipped with RX, TX, GND, RTS, CTS pins for RS-232 connections
Full-duplex data communication with RJ-45 port for compatibility with all RS-232 protocols
Operates without the need for software configuration or power supply, making it a hassle-free installation
Compact size and lightweight design for easy installation and portability
Gerelateerde Links
- Exsys 1 USB 2.0 Cat6 USB Extender, up to 50 m Extension Distance
- HARTING 2082 Series 1 Port RJ45 Unshielded Extender, Cat6
- Exsys EX Series Serial Converter CMOS 5V Supply
- Exsys Female to Male Interface Adapter
- Exsys 1 RS232 Serial Card
- Exsys 2 Port RS232 Serial Card
- Exsys RS232 to RS485 Interface Adapter
- Exsys USB 2.0 to RS232 Interface Adapter