CLiC-iT 970 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- RS-stocknr.:
- 143-266
- Fabrikantnummer:
- CLIC-IT PRO P40-60
- Fabrikant:
- CLiC-iT
Subtotaal (1 eenheid)*
€ 463,50
(excl. BTW)
€ 560,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 463,50 |
*prijsindicatie
- RS-stocknr.:
- 143-266
- Fabrikantnummer:
- CLIC-IT PRO P40-60
- Fabrikant:
- CLiC-iT
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
| Merk | CLiC-iT | |
| Product Type | Lanyard | |
| Extended Length | 970mm | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | Yes | |
| Harness Connection | Carabiner | |
| Karabiner Type | Twist Lock | |
| Standards/Approvals | EN 354 | |
| Alles selecteren | ||
|---|---|---|
Merk CLiC-iT | ||
Product Type Lanyard | ||
Extended Length 970mm | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable Yes | ||
Harness Connection Carabiner | ||
Karabiner Type Twist Lock | ||
Standards/Approvals EN 354 | ||
- Land van herkomst:
- FR
The CLiC-iT Safety Harness Compatible with all types of safety cables and anchors for a vertical or horizontal progression. It allows a safer and quicker progression. The handle becomes the natural extension of the hand, like an ice axe, and the guard protects the hand of the user.
Lifetime of 10 years for regular use
Compliance with standards EN354 and EN355
Grip handles allow for safer and quicker progression while protecting the hand
Gerelateerde Links
- CLiC-iT 1640 mm Fall Arrest Fall Arrester Lanyard Twist Lock Locking Carabiner
- CLiC-iT 1170 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- CK Fall Arrest Fall Arrest Lanyard Lanyard Carabiner
- Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 1.5m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl Fall Arrest Lanyard Lanyard Carabiner
- Miller 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin