Petzl 2 m Work Positioning Fall Arrest Lanyard
- RS-stocknr.:
- 154-928
- Fabrikantnummer:
- L052DA00.
- Fabrikant:
- Petzl
Subtotaal (1 eenheid)*
€ 221,42
(excl. BTW)
€ 267,92
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Nieuw product (vandaag reserveren)
- Verzending 4 stuk(s) vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 221,42 |
*prijsindicatie
- RS-stocknr.:
- 154-928
- Fabrikantnummer:
- L052DA00.
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Product Type | Fall Arrest Lanyard | |
| Extended Length | 2m | |
| Lanyard Use | Work Positioning | |
| Lanyard Material | Aluminium, Polyamide, Polyester | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Product Type Fall Arrest Lanyard | ||
Extended Length 2m | ||
Lanyard Use Work Positioning | ||
Lanyard Material Aluminium, Polyamide, Polyester | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- IT
Adjustable work positioning lanyard with MGO connector
The GRILLON MGO lanyard is used to make work positioning systems, to complement a fall-arrest system. Its length can be very easily and precisely adjusted as necessary for comfortable positioning at the work station. Connector with very large gate opening is ideal for connection to metal structures or to large-diameter cables and bars. GRILLON MGO is certified to North American and European standards.
Easy to use: the fine adjustment system allows length to be precisely adjusted for comfortable positioning at a work station
Used in single mode on the harness ventral attachment point when the anchor is located above the user, so that the load is comfortably distributed between the belt and leg loops. Length is adjusted by operating the handle, while holding the free end of the lanyard
Ends equipped with a plastic sheath that holds the connector in place and protect the rope from abrasion
Comes with an MGO connector with very large gate opening for connection to metal structures
Lanyard length is immediately identified by a color-coded label at the connector end
Replacement ropes available
Gerelateerde Links
- Petzl 5 m Fall Arrest Adjustable Work Positioning Lanyard Carabiner
- Petzl 2 m Work Positioning Adjustable Work Positioning Lanyard Eashook Locking Carabiner Single
- Petzl 1.1 m Fall Arrest Fall Arrest Lanyard Twist Lock Twin
- Petzl Fall Arrest Lanyard Lanyard Carabiner
- CK Work Positioning Fall Arrest Lanyard Lanyard Carabiner
- Petzl 2 m Fall Arrest Lanyard Locking Carabiner Twin
- Petzl 0.80m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- Petzl 1.3m Fall Arrest Fall Arrest Lanyard Twist Lock Locking Carabiner Twin