Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 16 Ω impedance at 25 MHz, 30 Ω impedance at 100
- RS-stocknr.:
- 262-9181
- Fabrikantnummer:
- MU3261-300Y
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 1,40
(excl. BTW)
€ 1,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 90 | € 0,14 | € 1,40 |
| 100 - 190 | € 0,095 | € 0,95 |
| 200 - 490 | € 0,086 | € 0,86 |
| 500 - 990 | € 0,08 | € 0,80 |
| 1000 + | € 0,071 | € 0,71 |
*prijsindicatie
- RS-stocknr.:
- 262-9181
- Fabrikantnummer:
- MU3261-300Y
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Product Type | Ferrite Bead | |
| Package Type | 1206 | |
| Impedance at 25 MHz | 16Ω | |
| Impedance at 50 MHz | 23Ω | |
| Impedance at 100 MHz | 30Ω | |
| Packaging | Reel | |
| Impedance at 300 MHz | 44Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | EMI Filter & Protection | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Maximum DC Resistance | 0.2Ω | |
| Depth | 1.8mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Material | Ferrite | |
| Series | MU | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Product Type Ferrite Bead | ||
Package Type 1206 | ||
Impedance at 25 MHz 16Ω | ||
Impedance at 50 MHz 23Ω | ||
Impedance at 100 MHz 30Ω | ||
Packaging Reel | ||
Impedance at 300 MHz 44Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type EMI Filter & Protection | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Maximum DC Resistance 0.2Ω | ||
Depth 1.8mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Material Ferrite | ||
Series MU | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
Gerelateerde Links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100