Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection), 37 Ω impedance at 25 MHz, 75 Ω impedance at 100
- RS-stocknr.:
- 262-9193
- Fabrikantnummer:
- MU3261-750Y
- Fabrikant:
- Bourns
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 10 eenheden)*
€ 1,25
(excl. BTW)
€ 1,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10 - 90 | € 0,125 | € 1,25 |
| 100 - 190 | € 0,086 | € 0,86 |
| 200 - 490 | € 0,079 | € 0,79 |
| 500 - 990 | € 0,071 | € 0,71 |
| 1000 + | € 0,062 | € 0,62 |
*prijsindicatie
- RS-stocknr.:
- 262-9193
- Fabrikantnummer:
- MU3261-750Y
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Package Type | 1206 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 37Ω | |
| Impedance at 50 MHz | 55Ω | |
| Packaging | Reel | |
| Impedance at 100 MHz | 75Ω | |
| Impedance at 300 MHz | 100Ω | |
| Current Rating | 400mA | |
| Sub Type | EMI Filter & Protection | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.2Ω | |
| Height | 1.1mm | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 1.8mm | |
| Application | Power Supplies, Ic Power Line, Signal Line | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | MU | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Package Type 1206 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 37Ω | ||
Impedance at 50 MHz 55Ω | ||
Packaging Reel | ||
Impedance at 100 MHz 75Ω | ||
Impedance at 300 MHz 100Ω | ||
Current Rating 400mA | ||
Sub Type EMI Filter & Protection | ||
Mount Type Surface | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.2Ω | ||
Height 1.1mm | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Depth 1.8mm | ||
Application Power Supplies, Ic Power Line, Signal Line | ||
Material Ferrite | ||
Automotive Standard No | ||
Series MU | ||
- Land van herkomst:
- CN
The Bourns high impedance chip ferrite beads has high resistance to heat and humidity. It is used in power supply lines, IC power lines and signal lines.
Resistance to mechanical shock and pressure
Accurate dimensions for automatic surface mounting
RoHS compliant
Gerelateerde Links
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 75 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 1000 Ω impedance at
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 60 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 800 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 120 Ω impedance at 100