RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 32 mm ID
- RS-stocknr.:
- 136-9475
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 77,70
(excl. BTW)
€ 94,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 28 stuk(s) vanaf 03 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 77,70 |
*prijsindicatie
- RS-stocknr.:
- 136-9475
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Flexible Ducting | |
| Inside Diameter | 32mm | |
| Length | 10m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 38.6mm | |
| Colour | Dark Grey | |
| Bend Radius | 32mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Flexible Ducting | ||
Inside Diameter 32mm | ||
Length 10m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 38.6mm | ||
Colour Dark Grey | ||
Bend Radius 32mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO PVC 10 m Long Flexible Ducting Reinforced, 32 mm Bend Radius
Efficiently move fluids, gases and solids from one place to another with this 10 m length of reinforced ducting from RS PRO. You can use it in home and business settings, including garages, production lines and carpentry studios.
Looking for hosing that won't kink and crush while in use? This tough ducting is reinforced with a rigid, crush-resistant white plastic helix, so there's no need to worry about frustrating blockages or interruptions to your fluid supply. It's manufactured from hard-wearing polyvinyl-chloride (PVC) to ensure it lasts long into the future.
There's an inner tube with a smooth bore, which means you can be sure of an even pressure and optimum flow. This versatile component is suited to both indoor and outdoor use, in temperatures ranging from -10°C to +55°C. It's often used to extract fumes, wood chippings and sawdust.
Features and Benefits
• Bend radius of at least 32 mm
• Inner diameter of 32 mm
• Outer diameter of 38.6 mm
• Length of 10 m
• Polyvinyl-chloride (PVC) material
• Reinforced
Gerelateerde Links
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 127 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 80 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 102 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 76 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 152 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 51.6 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 63.5 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 152 mm ID