RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 51.6 mm ID
- RS-stocknr.:
- 136-9477
- Artikelnummer Distrelec:
- 304-03-919
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 129,46
(excl. BTW)
€ 156,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 15 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 129,46 |
*prijsindicatie
- RS-stocknr.:
- 136-9477
- Artikelnummer Distrelec:
- 304-03-919
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inside Diameter | 51.6mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 58.6mm | |
| Colour | Dark Grey | |
| Bend Radius | 51mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inside Diameter 51.6mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 58.6mm | ||
Colour Dark Grey | ||
Bend Radius 51mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO PVC 10 m Long Flexible Ducting Reinforced, 51 (Minimum) mm Bend Radius
Use this 10 m length of reinforced ducting from RS PRO to reliably move gases, solids and liquids from one place to another. It's suitable for use in business or domestic settings, such as carpentry studios, garages and production lines.
This hosing features a kink and crush-resistant white plastic helix to reinforce the tough ducting, so you won't need to worry about blockages or disruptions when transferring fluid supplies. It's made of a polyvinyl chloride (PVC) material that's hardwearing and long-lasting.
The ducting features an inner tube that has a smooth bore to provide even pressure and good flow. Use this component both indoors and outdoors at temperatures between -10°C and +55°C. It can be used to extract wood chippings, sawdust and fumes.
Features and Benefits
Gerelateerde Links
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 51.6 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 63.5 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 152 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 32 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 38 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 127 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 102 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 80 mm ID