RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting, 10 m, 127 mm ID
- RS-stocknr.:
- 136-9487
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 363,22
(excl. BTW)
€ 439,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 363,22 |
*prijsindicatie
- RS-stocknr.:
- 136-9487
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inside Diameter | 127mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyvinyl Chloride | |
| Outside Diameter | 138mm | |
| Colour | Dark Grey | |
| Bend Radius | 127mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inside Diameter 127mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyvinyl Chloride | ||
Outside Diameter 138mm | ||
Colour Dark Grey | ||
Bend Radius 127mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
RS PRO PVC 10 m Long Flexible Ducting Reinforced, 127 (Minimum) mm Bend Radius
Use this 10 m length of reinforced ducting from RS PRO to efficiently transfer fluids, gases and solids from one location to another. It can be used in both residential and commercial environments, such as garages, manufacturing lines and carpentry studios.
There's no need to worry about annoying obstructions or disruptions to your fluid supply as this robust ducting is strengthened with a stiff, crush-resistant white plastic helix. This means it won't kink, keeping your ducting free of blockages. It's made from a durable polyvinyl chloride (PVC) material to ensure that it lasts a long time.
The inner tube has a smooth bore, so it provides consistent pressure and optimal flow. You can use this versatile component indoors or outdoors at temperatures ranging from -10°C to +55°C. It's frequently used to extract fumes, wood chips and sawdust.
Features and Benefits
Gerelateerde Links
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 127 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 80 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 102 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 76 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 152 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 32 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 51.6 mm ID
- RS PRO Dark Grey Polyvinyl Chloride Reinforced Flexible Ducting 63.5 mm ID