Toshiba 74LCX374FT Octal D Type Flip Flop IC, CMOS, 20-Pin TSSOP
- RS-stocknr.:
- 171-3411
- Fabrikantnummer:
- 74LCX374FT
- Fabrikant:
- Toshiba
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 171-3411
- Fabrikantnummer:
- 74LCX374FT
- Fabrikant:
- Toshiba
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
| Merk | Toshiba | |
| Logic Family | 74LCX | |
| Logic Function | D Type | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 30 ns @ 50 pF | |
| Dimensions | 6.5 x 4.4 x 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 6.5mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 4.4mm | |
| Height | 1mm | |
| Alles selecteren | ||
|---|---|---|
Merk Toshiba | ||
Logic Family 74LCX | ||
Logic Function D Type | ||
Input Type CMOS | ||
Output Type CMOS | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 30 ns @ 50 pF | ||
Dimensions 6.5 x 4.4 x 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 6.5mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Propagation Delay Test Condition 50pF | ||
Width 4.4mm | ||
Height 1mm | ||
The 74LCX374FT is a high-performance CMOS octal D-type flip-flop. Designed for use in 3.3-V systems, it achieves high-speed operation while maintaining the CMOS low power dissipation. The device is designed for low-voltage (3.3 V) VCC applications, but it could be used to interface to 5-V supply environment for both inputs and outputs. This 8-bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (OE).When the OE input is high, the eight outputs are in a high-impedance state. All inputs are equipped with protection circuits against static discharge.
Low-voltage operation: VCC = 1.65 to 3.6 V
High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 374 type
High-speed operation: tpd = 8.5 ns (max) (VCC = 3.0 to 3.6 V)
Output current: |IOH|/IOL = 24 mA (min) (VCC = 3.0 V)
Power-down protection provided on all inputs and outputs
Pin and function compatible with the 74 series
(74LVC/ALVC/ etc.) 374 type
Gerelateerde Links
- Toshiba 74VHC273FT Octal D Type Flip Flop IC 20-Pin TSSOP
- Toshiba 74VHC574FT Octal D Type Flip Flop IC, 20-Pin TSSOP
- Toshiba 74VHC74FT 2 Flip Flop IC 74VHC 14-Pin TSSOP
- Toshiba 74LCX74FT Dual D Type Flip Flop IC 14-Pin TSSOP
- Toshiba TC7WH74FK 1 Flip Flop IC CMOS 8-Pin SOT-765
- Texas Instruments SN74HC273PW Octal D Type Flip Flop IC, 20-Pin TSSOP
- Toshiba 74HC74D 2 Flip Flop IC 74HC 14-Pin SOIC
- Texas Instruments SN74AHC273PW Octal D Type Flip Flop CMOS 20-Pin TSSOP (PW)